Velilla 105504 Black, Yellow 40% Polyester, 60% Cotton Polo Shirt L
- RS Stock No.:
- 150-160
- Mfr. Part No.:
- 105504_00/17_L
- Brand:
- Velilla
Subtotal (1 unit)*
£14.00
(exc. VAT)
£16.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.00 |
*price indicative
- RS Stock No.:
- 150-160
- Mfr. Part No.:
- 105504_00/17_L
- Brand:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Product Type | Polo Shirt | |
| Size | L | |
| Colour | Black, Yellow | |
| Material | 40% Polyester, 60% Cotton | |
| Sleeve Type | Short | |
| Series | 105504 | |
| Closure Type | Button Placket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Product Type Polo Shirt | ||
Size L | ||
Colour Black, Yellow | ||
Material 40% Polyester, 60% Cotton | ||
Sleeve Type Short | ||
Series 105504 | ||
Closure Type Button Placket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla T-shirt features a button closure at the front, ribbed cuffs, and a ribbed collar for a polished look. It also has contrasting colours on the sides, inside placket, and neck tape, adding a stylish touch to its design.
Made of 60% cotton and 40% polyester
180 GSM fabric
Related links
- Velilla 105504 Black 60% Cotton Polo Shirt XL
- Velilla 105504 Black 60% Cotton Polo Shirt 2XL
- Velilla 105504 Black 60% Cotton Polo Shirt M
- Velilla 105504 Yellow 60% Cotton Polo Shirt 3XL
- Velilla 105504 Yellow 40% Polyester Polo Shirt XS
- Velilla 105504 Yellow 40% Polyester Polo Shirt S
- Blaklader 3390105099 Black 40% Polyester, 60% Cotton Polo Shirt L
- Blaklader 3324105086 Black 60% Cotton Polo Shirt L
