Velilla 105504 Black, Yellow 40% Polyester, 60% Cotton Polo Shirt 2XL

Subtotal (1 unit)*

£14.00

(exc. VAT)

£16.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.00

*price indicative

RS Stock No.:
150-157
Mfr. Part No.:
105504_00/17_2XL
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Product Type

Polo Shirt

Size

2XL

Colour

Black, Yellow

Material

40% Polyester, 60% Cotton

Sleeve Type

Short

Series

105504

Closure Type

Button Placket

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Velilla T-shirt features a button closure at the front, ribbed cuffs, and a ribbed collar for a polished look. It also has contrasting colours on the sides, inside placket, and neck tape, adding a stylish touch to its design.

Made of 60% cotton and 40% polyester

180 GSM fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy