Velilla 105504 Black, Yellow 40% Polyester, 60% Cotton Polo Shirt M

Subtotal (1 unit)*

£14.00

(exc. VAT)

£16.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.00

*price indicative

RS Stock No.:
150-161
Mfr. Part No.:
105504_00/17_M
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Product Type

Polo Shirt

Size

M

Colour

Black, Yellow

Material

40% Polyester, 60% Cotton

Sleeve Type

Short

Series

105504

Closure Type

Button Placket

Standards/Approvals

2011/65/EU&2015/863, JEDEC JS709B, IEC 61249-2-21, (EC) 1907/2006

RoHS Status: Exempt

COO (Country of Origin):
BD
The Velilla T-shirt features a button closure at the front, ribbed cuffs, and a ribbed collar for a polished look. It also has contrasting colours on the sides, inside placket, and neck tape, adding a stylish touch to its design.

Made of 60% cotton and 40% polyester

180 GSM fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy