Recom, 2 Outputs Switching Regulator, SMD, 5V Output Voltage, 300 mA Output Current
- RS Stock No.:
- 886-061
- Mfr. Part No.:
- RVP003S-FBN-CT
- Brand:
- Recom
Subtotal (1 pack of 2 units)*
£6.31
(exc. VAT)
£7.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.31 | £3.155 |
*price indicative
- RS Stock No.:
- 886-061
- Mfr. Part No.:
- RVP003S-FBN-CT
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 5V | |
| Output Current | 300mA | |
| Mount Type | SMD | |
| Number of Outputs | 2 | |
| Power | 1W | |
| Efficiency | 85% | |
| Ripple and Noise | 100mV | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | RVP003S | |
| Number of Pins | 6 | |
| Package Type | TSOT23-6L | |
| Standards/Approvals | RoHS | |
| Weight | 14.59mg | |
| Width | 2.8mm | |
| Length | 3mm | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 5V | ||
Output Current 300mA | ||
Mount Type SMD | ||
Number of Outputs 2 | ||
Power 1W | ||
Efficiency 85% | ||
Ripple and Noise 100mV | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series RVP003S | ||
Number of Pins 6 | ||
Package Type TSOT23-6L | ||
Standards/Approvals RoHS | ||
Weight 14.59mg | ||
Width 2.8mm | ||
Length 3mm | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 6V | ||
- COO (Country of Origin):
- CN
The Recom Integrated transformer driver designed for compact, micro-power isolated supplies, providing efficient performance over a wide input voltage range of 6V to 30V.
Utilises a full bridge topology for enhanced efficiency
Features integrated soft-start and protection mechanisms for extended reliability
Wide input voltage range of 6V to 30V accommodates various power requirements
Includes both internal and external clock selection for flexible operation
Related links
- Recom SMD 300 mA Output Current
- Recom SMD 500 mA Output Current
- Recom Surface 600 mA Output Current
- Recom SMD 500 mA Output Current
- Recom SMD 1 A Output Current
- Recom Switching Regulator 2V Output Voltage, 300 mA Output Current
- Recom Switching Regulator 5V dc Output Voltage 36V dc, 500 mA Output Current
- Recom Switching Regulator 999V Output Voltage, 6.6 A Output Current
