Recom, 2 Outputs Switching Regulator, Surface, 5V Output Voltage, 600 mA Output Current
- RS Stock No.:
- 886-062
- Mfr. Part No.:
- RVP005-FBN-CT
- Brand:
- Recom
Subtotal (1 bag of 10 units)*
£27.26
(exc. VAT)
£32.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £27.26 | £2.726 |
*price indicative
- RS Stock No.:
- 886-062
- Mfr. Part No.:
- RVP005-FBN-CT
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 5V | |
| Output Current | 600mA | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Power | 10W | |
| Efficiency | 85% | |
| Ripple and Noise | 100mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | RVP005 | |
| Number of Pins | 8 | |
| Package Type | ESOP-8L | |
| Width | 5mm | |
| Length | 6mm | |
| Weight | 77mg | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 5V | ||
Output Current 600mA | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Power 10W | ||
Efficiency 85% | ||
Ripple and Noise 100mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series RVP005 | ||
Number of Pins 8 | ||
Package Type ESOP-8L | ||
Width 5mm | ||
Length 6mm | ||
Weight 77mg | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 6V | ||
- COO (Country of Origin):
- CN
The Recom transformer driver designed for Compact micro-power isolated supplies with an input voltage range of 6-30V and a 0.6A power switch capability, ensuring low standby power consumption.
Full bridge topology enhances efficiency and reduces component count
Supports internal and external clock sources for flexible timing control
Integrates protection features including overcurrent and overtemperature safeguards
Adaptive dead-time control maximises switching efficiency
Operates within a wide temperature range of -40°C to +125°C
