TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 230-24S, 24V dc, 9.6A, 230W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 745-1256
- Mfr. Part No.:
- TXL 230-24S
- Brand:
- TRACOPOWER
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£186.83
(exc. VAT)
£224.20
(inc. VAT)
- RS Stock No.:
- 745-1256
- Mfr. Part No.:
- TXL 230-24S
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 24V dc | |
| Output Current | 9.6A | |
| Power Rating | 230W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 210mm | |
| Width | 99mm | |
| Depth | 45mm | |
| Series | TXL | |
| Efficiency | 70 → 84% | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -10°C | |
| Weight | 880g | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 24V dc | ||
Output Current 9.6A | ||
Power Rating 230W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 210mm | ||
Width 99mm | ||
Depth 45mm | ||
Series TXL | ||
Efficiency 70 → 84% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -10°C | ||
Weight 880g | ||
- COO (Country of Origin):
- TW
TRACOPOWER Switch Mode Power Supply
The TRACOPOWER TXL series 230W rated switch mode power supply with a single output has the output current rating is 9.6A at 24VDC. It has the universal input supply voltage ratings from 85VAC to 264VAC and 120VDC to 375VDC. It is a low profile metal case and a screw terminal block connection they are easy to install in any equipment. The power supply complies with the European EMC standards and the low voltage directive (LVD).
Note:
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Note:
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Features and Benefits
Compact design
Easy installation
Efficiency is 85%
Metal case
Overvoltage protection
Short circuit protection
Wide range universal input
Easy installation
Efficiency is 85%
Metal case
Overvoltage protection
Short circuit protection
Wide range universal input
Certifications
CB certified
EN 60950-1 2nd edition
IEC 60950-1
UL 60950-1
UL approved
EN 60950-1 2nd edition
IEC 60950-1
UL 60950-1
UL approved
Related links
- TRACOPOWER Embedded Switch Mode Power Supply SMPS 12V dc 40W 85 → 264V ac Input
- TRACOPOWER Embedded Switch Mode Power Supply (SMPS) 12V dc 150W 85 → 264V ac
- TRACOPOWER Embedded Switch Mode Power Supply (SMPS) 3.3/5/12V dc 4.5 A 30W
- TRACOPOWER Embedded Switch Mode Power Supply SMPS ±15V dc 25W 110 → 375 V dc,
- TRACOPOWER Embedded Switch Mode Power Supply SMPS 5/±15V dc 500 mA Triple Output, 85 →
- TRACOPOWER Embedded Switch Mode Power Supply SMPS 5 V dc 3 A 30W 100
- TRACOPOWER Embedded Switch Mode Power Supply SMPS 5 V dc 3 A 30W 100
- TRACOPOWER Embedded Switch Mode Power Supply SMPS 5V dc 30W 100 → 370 V dc, 85

