TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 150-12SM, 12V dc, 12.5A, 150W, 1 Output, 85 → 264V ac
- RS Stock No.:
- 665-5814
- Mfr. Part No.:
- TOF 150-12SM
- Brand:
- TRACOPOWER
Image representative of range
Discontinued
- RS Stock No.:
- 665-5814
- Mfr. Part No.:
- TOF 150-12SM
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Output Current | 12.5A | |
| Power Rating | 150W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Open Frame | |
| Package Type | Open Frame | |
| Length | 222mm | |
| Width | 75mm | |
| Depth | 37mm | |
| Efficiency | 78% | |
| Weight | 540g | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Output Current 12.5A | ||
Power Rating 150W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Open Frame | ||
Package Type Open Frame | ||
Length 222mm | ||
Width 75mm | ||
Depth 37mm | ||
Efficiency 78% | ||
Weight 540g | ||
Minimum Temperature -10°C | ||
Maximum Temperature +60°C | ||
10 to 150W Universal Input, Single/Triple Output, TOF Series
Ultra compact, open frame switch mode power supplies
Adjustable output voltage
Short circuit, overload and overvoltage protection
3kVac input / output isolation
Power factor correction to EN61000-3-2 class A (75 to 150W types only)
EMI compliance to EN 55022 class B FCC part 15 level B
Two types of SMPSU available; connection via screw terminal blocks or Molex PCB terminals, PCB terminal types come complete with all necessary connectors and crimps
Optional cover kits available, see selection guide
Adjustable output voltage
Short circuit, overload and overvoltage protection
3kVac input / output isolation
Power factor correction to EN61000-3-2 class A (75 to 150W types only)
EMI compliance to EN 55022 class B FCC part 15 level B
Two types of SMPSU available; connection via screw terminal blocks or Molex PCB terminals, PCB terminal types come complete with all necessary connectors and crimps
Optional cover kits available, see selection guide
Note
Derates 5% per °C above 50°C.
MTBF to MIL-HDBK-217E (25°C).
MTBF to MIL-HDBK-217E (25°C).
Standards
EN 60950, IEC 60950
Approvals
UL recognised component for Canada & US
Related links
- RS PRO Embedded Switch Mode Power Supply (SMPS) 12.5A 1 Output, 85 → 264V ac Input Voltage
- Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS) 12V dc 150W 170
- TRACOPOWER Embedded Switch Mode Power Supply SMPS 12V dc 40W 85 → 264V ac Input
- TRACOPOWER Embedded Switch Mode Power Supply SMPS 24V dc 230W 85 → 264V ac Input
- RS PRO Embedded Switch Mode Power Supply (SMPS) 6.5A 1 Output, 85 → 264V ac Input Voltage
- RS PRO Embedded Switch Mode Power Supply (SMPS) 1A Dual Output, 85 → 264V ac Input Voltage
- RS PRO Embedded Switch Mode Power Supply (SMPS) 1.4A Dual Output, 85 → 264V ac Input Voltage
- Cosel Embedded Switch Mode Power Supply (SMPS) 12V dc 1.5kW 85 → 264V ac Input
