TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 75-12S, 12V dc, 6.5A, 75W, 1 Output, 110 → 350 V dc, 85

Image representative of range

Discontinued
RS Stock No.:
396-2967
Mfr. Part No.:
ESP 75-12S
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Output Current

6.5A

Power Rating

75W

Number of Outputs

1

Input Voltage

110 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

162mm

Width

38.5mm

Depth

88mm

Efficiency

86%

Weight

490g

Maximum Temperature

+60°C

Minimum Temperature

-10°C

18 to 150W, Universal Input, Single Output, ESP Series


Compact design
Stainless steel enclosure
Easy installation - screw terminals
Adjustable output voltage
Short circuit and overvoltage protection
3kVac input / output isolation
Power factor correction to EN 61000-3-2 (for ESP75, ESP100 and ESP150 types)
EMI complies with EN 55022-B and FCC-B
EMC immunity to EN50082-1

Note

De-rating 2% per °C above 50°C.
MTBF to MIL-HDBK-217E (25°C).

Standards

UL 60950, IEC/EN 60950

Approvals

UL/cUL

Related links