TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 25215F, ±15V dc, 800mA, 25W, Dual Output, 110 → 375 V dc,

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
328-8382
Mfr. Part No.:
TMS 25215F
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±15V dc

Output Current

800mA

Power Rating

25W

Number of Outputs

2

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

51mm

Depth

29mm

Efficiency

78%

Maximum Temperature

+60°C

Weight

150g

Minimum Temperature

-25°C

COO (Country of Origin):
JP

Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series


3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.

Safety class 1 to IEC536
Ultra miniature/high power density
Input voltage 85-264Vac & 110-375Vdc
3kVac input/output isolation
EMI meets EN 55022 Class B, FCC level B
EMC compliance EN 50082-2
Short circuit and overload protection
Low ripple and noise
Industry standard pinout
DIN-Rail mounting kits for faston-tab versions available, see stk no. 338-2658 typically

Note

6W PCB types have a 15.5mm pitch, 10, 15 & 25W PCB types have a 17.5 mm pitch.,Power derating above 50°C is 5% per °C (5V types derate 2.5% per °C above 40°C).,25W types - 10% power reduction at 115Vac operation.,MTBF to MIL-HDBK-217F (25 °C).

Standards

IEC60950, EN60950, UL1950

Approvals

UL Recognised Component for Canada & US

Related links