Tufvassons Transformator Power Supply, PSL 20 230/24VDC, 24V, 830mA, 20W, 1 Output, 230V Input Voltage

Discontinued
RS Stock No.:
288-3547
Distrelec Article No.:
169-94-800
Mfr. Part No.:
PSL 20 230/24VDC
Brand:
Tufvassons Transformator
Find similar products by selecting one or more attributes.
Select all

Brand

Tufvassons Transformator

Output Voltage

24V

Output Current

830mA

Power Rating

20W

Number of Outputs

1

Input Voltage

230V

COO (Country of Origin):
SE
The DC Power Supply unit provides an unregulated DC voltage of either 12 or 24 V. Designed for seamless integration into distribution boxes, it occupies only 4 modules of space, optimizing space utilization. Its design includes separate compartments for primary and secondary terminal blocks.

Enclosure made of self extinguishing thermoplastic
Built in secondary cartridge fuse of 5x20 mm

Related links