Tufvassons Transformator AC/DC Adapter 24V Output, 1.25A Output

Stock information currently inaccessible
RS Stock No.:
288-3583
Mfr. Part No.:
PVL 30 230/24VDC
Brand:
Tufvassons Transformator
Find similar products by selecting one or more attributes.
Select all

Brand

Tufvassons Transformator

Output Voltage

24V

Input Voltage

230V

Output Current

1.25A

COO (Country of Origin):
SE
The Mains Adapter features screw terminals for easy connection to a 230V power source. It incorporates a thermosetting plastic cast transformer housed within a robust, self extinguishing plastic casing, ensuring durability and safety in use.

RoHS compliant
Integral secondary cartridge fuse on the DC side

Related links