Tufvassons Transformator 3 Phase 1.7kVA Autotransformer, 2 Output, 230V ac
- RS Stock No.:
- 288-4660
- Distrelec Article No.:
- 156-30-066
- Mfr. Part No.:
- KIEA 8
- Brand:
- Tufvassons Transformator
Stock information currently inaccessible
- RS Stock No.:
- 288-4660
- Distrelec Article No.:
- 156-30-066
- Mfr. Part No.:
- KIEA 8
- Brand:
- Tufvassons Transformator
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 0-260V ac | |
| Power Rating | 1.7kVA | |
| Mounting Type | Table Mount | |
| Knob Rotation | Clockwise | |
| Number of Phases | 3 | |
| Number of Outputs | 2 | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 0-260V ac | ||
Power Rating 1.7kVA | ||
Mounting Type Table Mount | ||
Knob Rotation Clockwise | ||
Number of Phases 3 | ||
Number of Outputs 2 | ||
- COO (Country of Origin):
- IN
The 8 autotransformer is a high-quality 1-phase rotary transformer designed for testing equipment. With input voltage of 230 V and output voltage of 0-260 V, this transformer ensures stepless voltage control with retained sine shape. It is efficient, avoids electromagnetic interference, and comes with a range of safety features for reliable performance.
Autotransformer design with double-varnished wire winding
Stepless voltage control with retained sine shape
Efficient and reliable performance with avoided electromagnetic interference
Easy to install with table assembly mounting option
Safety features including fuse, indicator light for mains connection, and insulation test
Stepless voltage control with retained sine shape
Efficient and reliable performance with avoided electromagnetic interference
Easy to install with table assembly mounting option
Safety features including fuse, indicator light for mains connection, and insulation test
Related links
- Tufvassons Transformator 1 Phase 1.7kVA Autotransformer, 230V
- Tufvassons Transformator Auto-Transformer 230 V ac 260 V ac
- Tufvassons Transformator 1 Phase 3.1kVA Variac 12A
- Tufvassons Transformator 1 Phase 260VA Autotransformer, 230V
- Tufvassons Transformator 1 Phase 1.1kVA Autotransformer, 230V
- Tufvassons Transformator 1 Phase 700VA Variac 2.8A
- Tufvassons Transformator 460VA Autotransformer 230V Secondary
- Tufvassons Transformator 600VA Isolation Transformer 230V ac Secondary, 2.6A O/P