Omron Power Supply, 15V dc, 10A, 150W, 100 → 240V ac Input Voltage
- RS Stock No.:
- 288-3262
- Distrelec Article No.:
- 301-32-924
- Mfr. Part No.:
- S8FS-G15015CD
- Brand:
- Omron
Subtotal (1 unit)*
£141.70
(exc. VAT)
£170.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.70 |
*price indicative
- RS Stock No.:
- 288-3262
- Distrelec Article No.:
- 301-32-924
- Mfr. Part No.:
- S8FS-G15015CD
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Voltage | 15V dc | |
| Output Current | 10A | |
| Power Rating | 150W | |
| Input Voltage | 100 → 240V ac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Voltage 15V dc | ||
Output Current 10A | ||
Power Rating 150W | ||
Input Voltage 100 → 240V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Omron switch mode power supply offers superior basic performance to ensure reliability in various conditions. It can withstand ambient temperatures of up to 70°C and is resistant to rusting due to its aluminium/stainless steel case. Additionally, it is suitable for applications at altitudes of up to 3,000 meters. With a wide range of standard certifications, it provides greater usability and meets the requirements for diverse applications.
CE compliance
Related links
- Omron Power Supply 5A 100 → 240V ac Input Voltage
- Omron Power Supply 14A 100 → 240V ac Input Voltage
- Omron Power Supply 24V dc 350W 100 → 240V ac Input Voltage
- Omron Switching Power Supply 24V dc 50W 100 → 240V ac Input Voltage
- Omron Power Supply 24V dc 100W 100 → 240V ac Input Voltage
- Omron Switching Power Supply 24V dc 150W 100 → 240V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 150W 90 → 264V ac Input Voltage
- Omron Switching Power Supply 12V dc 50W 100 → 240V ac Input Voltage
