Omron, S8FS-G15024C-500 Embedded Switch Mode Power Supply 24V dc, 150 W 240V ac
- RS Stock No.:
- 801-909
- Mfr. Part No.:
- S8FS-G15024C-500
- Brand:
- Omron
Subtotal (1 unit)*
£145.24
(exc. VAT)
£174.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.24 |
*price indicative
- RS Stock No.:
- 801-909
- Mfr. Part No.:
- S8FS-G15024C-500
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Embedded Switch Mode Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | DIN Rail | |
| Power | 150W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 159mm | |
| Weight | 500g | |
| Depth | 38mm | |
| Width | 97mm | |
| Maximum Input Voltage | 240V ac | |
| Series | S8FS | |
| Hazardous Area Certification | No | |
| Output Current | 6.5A | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Embedded Switch Mode Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type DIN Rail | ||
Power 150W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 159mm | ||
Weight 500g | ||
Depth 38mm | ||
Width 97mm | ||
Maximum Input Voltage 240V ac | ||
Series S8FS | ||
Hazardous Area Certification No | ||
Output Current 6.5A | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- JP
The Omron power supply is designed for a variety of applications, ensuring dependable performance and compliance with global safety standards.
Supports ambient temperatures up to 70°C for enhanced reliability
Offers a wide input voltage range of 100 to 240 VAC
Equipped with automatic overload protection for safety
Features an output voltage of 24 V with a rated output current of 6.5 A
