Omron, S8FS-G60024C-500 Embedded Switch Mode Power Supply 24V dc, 600 W 240V ac

Subtotal (1 unit)*

£421.17

(exc. VAT)

£505.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£421.17

*price indicative

RS Stock No.:
801-912
Mfr. Part No.:
S8FS-G60024C-500
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Embedded Switch Mode Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

DIN Rail

Power

600W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

190mm

Depth

61mm

Weight

1.05kg

Width

120mm

Series

S8FS

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

Hazardous Area Certification

No

Output Current

27A

COO (Country of Origin):
JP
The Omron robust power supply is designed to deliver superior, stable voltage outputs tailored for high-demand applications, ensuring reliability even at elevated temperatures.

Operates efficiently with 100 to 240 VAC input across a wide voltage range

Delivers an output voltage of 24 VDC with a maximum of 27 A current

Includes built-in fan for effective thermal management under heavy loads

Complies with global safety standards for reliable operation across various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy