Omron, S8FS-G15024CD-500 Embedded Switch Mode Power Supply 24V dc, 150 W 240V ac

Subtotal (1 unit)*

£149.08

(exc. VAT)

£178.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.08

*price indicative

RS Stock No.:
801-952
Mfr. Part No.:
S8FS-G15024CD-500
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Embedded Switch Mode Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

DIN Rail

Power

150W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

97mm

Weight

500g

Depth

39.2mm

Length

177.7mm

Maximum Input Voltage

240V ac

Series

S8FS

Hazardous Area Certification

No

Output Current

6.5A

Minimum Input Voltage

100V ac

COO (Country of Origin):
JP
The Omron robust power supply is designed for reliable performance in demanding environments. It efficiently converts input power across various voltage ranges, ensuring stable output even under challenging conditions.

Operates effectively at ambient temperatures up to 70°C, ensuring reliability

Offers a wide input voltage range of 100 to 240 VAC, allowing versatility

Provides a ripple and noise voltage of 60 mVp-p max., maintaining output integrity

Features built-in overload and overvoltage protection for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy