MEAN WELL Embedded Switch Mode Power Supply SMPS, RPS-45-3.3, 3.3V dc, 8A, 26W, 1 Output, 80 → 264V ac Input

Discontinued
RS Stock No.:
103-4675
Mfr. Part No.:
RPS-45-3.3
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

3.3V dc

Output Current

8A

Power Rating

26W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Depth

24mm

Efficiency

80%

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Weight

110g

COO (Country of Origin):
CN

Mean Well RPS45 Series Switch Mode Power Supply


Features and Benefits


•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status

•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery

Standards

EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1


Switch Mode - Mean Well RPS Series

Related links