MEAN WELL Embedded Switch Mode Power Supply SMPS, RPS-65-3.3, 3.3V dc, 10A, 33W, 1 Output, 80 → 264V ac Input
- RS Stock No.:
- 103-4682
- Mfr. Part No.:
- RPS-65-3.3
- Brand:
- MEAN WELL
Discontinued
- RS Stock No.:
- 103-4682
- Mfr. Part No.:
- RPS-65-3.3
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 3.3V dc | |
| Output Current | 10A | |
| Power Rating | 33W | |
| Number of Outputs | 1 | |
| Input Voltage | 80 → 264V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Open Frame | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Depth | 24mm | |
| Efficiency | 80% | |
| Minimum Temperature | -30°C | |
| Weight | 110g | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 3.3V dc | ||
Output Current 10A | ||
Power Rating 33W | ||
Number of Outputs 1 | ||
Input Voltage 80 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Open Frame | ||
Length 76.2mm | ||
Width 50.8mm | ||
Depth 24mm | ||
Efficiency 80% | ||
Minimum Temperature -30°C | ||
Weight 110g | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
Mean Well RPS65 Series Switch Mode Power Supply
Features and Benefits
•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status
•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery
Standards
EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1
Switch Mode - Mean Well RPS Series
Related links
- MEAN WELL Embedded Switch Mode Power Supply SMPS 3.3V dc 26W 80 → 264V ac Input
- MEAN WELL Switching Power Supply 3.3V dc 33W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 3.3V dc 33W 125 → 373 V dc, 88 → 264 V ac
- MEAN WELL Switching Power Supply 3.3V dc 33W 120 → 373 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 5V dc 50W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 3.3V dc 19.8W 80 → 264V ac Input Voltage
- Cosel Switching Power Supply 3.3V dc 33W 85 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 3.3V dc 33W 90 → 264V ac Input Voltage
