MEAN WELL Embedded Switch Mode Power Supply SMPS, RPS-120-15, 15V dc, 8A, 84W, 1 Output, 113 → 370 V dc, 80
- RS Stock No.:
- 103-4704
- Mfr. Part No.:
- RPS-120-15
- Brand:
- MEAN WELL
Discontinued
- RS Stock No.:
- 103-4704
- Mfr. Part No.:
- RPS-120-15
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 15V dc | |
| Output Current | 8A | |
| Power Rating | 84W | |
| Number of Outputs | 1 | |
| Input Voltage | 113 → 370 V dc, 80 → 264 V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Open Frame | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Depth | 29mm | |
| Efficiency | 88.5% | |
| Weight | 150g | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 15V dc | ||
Output Current 8A | ||
Power Rating 84W | ||
Number of Outputs 1 | ||
Input Voltage 113 → 370 V dc, 80 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Depth 29mm | ||
Efficiency 88.5% | ||
Weight 150g | ||
Minimum Temperature -30°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
Mean Well RPS120 Series Switch Mode Power Supply
Features and Benefits
•Miniature 4" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•EMI Class I & II protection, dependant on configuration
•LED indication for power status
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•EMI Class I & II protection, dependant on configuration
•LED indication for power status
Typical Applications
•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery
Standards
EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1
Switch Mode - Mean Well RPS Series
Related links
- MEAN WELL Switching Power Supply 15V dc 84W 113 → 370 V dc, 80 → 264 V ac
- MEAN WELL Switching Power Supply 24V dc 84W 113 → 370 V dc, 80 → 264 V ac
- MEAN WELL Switching Power Supply 12V dc 84W 113 → 370 V dc, 80 → 264 V ac
- MEAN WELL Switching Power Supply 48V dc 84W 113 → 370 V dc, 80 → 264 V ac
- MEAN WELL Embedded Switch Mode Power Supply SMPS 3.3V dc 26W 80 → 264V ac Input
- MEAN WELL Embedded Switch Mode Power Supply SMPS 3.3V dc 33W 80 → 264V ac Input
- MEAN WELL Switching Power Supply 15V 120W 80 → 264 V, 113 → 370 V Input
- MEAN WELL Switching Power Supply 15V dc 26.7 A 1 Output 80
