MEAN WELL Embedded Switch Mode Power Supply SMPS, EPS-45S-3.3, 3.3V dc, 8A, 26W, 1 Output, 127 → 370 V dc, 90
- RS Stock No.:
- 103-4689
- Mfr. Part No.:
- EPS-45S-3.3
- Brand:
- MEAN WELL
Discontinued
- RS Stock No.:
- 103-4689
- Mfr. Part No.:
- EPS-45S-3.3
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 3.3V dc | |
| Output Current | 8A | |
| Power Rating | 26W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Depth | 29mm | |
| Efficiency | 80% | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -30°C | |
| Weight | 140g | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 3.3V dc | ||
Output Current 8A | ||
Power Rating 26W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Depth 29mm | ||
Efficiency 80% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -30°C | ||
Weight 140g | ||
- COO (Country of Origin):
- CN
Mean Well EPS45 Series Switch Mode Power Supply
Features and Benefits
•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•EMI Class B rated, for Class I
•Free air convection cooling
•Short circuit, overload & over voltage protection
•LED indication for power status
•For 1U applications
•Accepts 80 - 264 V ac input
•EMI Class B rated, for Class I
•Free air convection cooling
•Short circuit, overload & over voltage protection
•LED indication for power status
Typcial Applications
•Industrial automation machinery
•Mechanical & electrical equipment
•Industrial control systems
•Electronic instruments, equipment & apparatus
•Mechanical & electrical equipment
•Industrial control systems
•Electronic instruments, equipment & apparatus
Standards
EN55024, EN61000-6-2, EN55022 Class B, EN61000-3-2-3
Switch Mode - Mean Well RPS Series
Related links
- MEAN WELL Embedded Switch Mode Power Supply SMPS 3.3V dc 36W 127 → 370 V dc, 90
- MEAN WELL Embedded Switch Mode Power Supply SMPS 3.3V dc 26W 80 → 264V ac Input
- MEAN WELL Switching Power Supply 5V dc 40W 127 → 370 V dc, 90 → 264 V ac
- Mean Well Embedded Switch Mode Power Supply SMPS 5V dc 30W 127 → 370 V dc, 90 →
- MEAN WELL Switching Power Supply 7.5V dc 40.5W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 24V dc 45.6W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 12V dc 45W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 48V dc 48W 127 → 370 V dc, 90 → 264 V ac
