MEAN WELL Embedded Switch Mode Power Supply SMPS, EPS-65S-3.3, 3.3V dc, 11A, 36W, 1 Output, 127 → 370 V dc, 90

Discontinued
RS Stock No.:
103-4696
Mfr. Part No.:
EPS-65S-3.3
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

3.3V dc

Output Current

11A

Power Rating

36W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

29mm

Efficiency

80%

Weight

150g

Minimum Temperature

-30°C

Maximum Temperature

+70°C

COO (Country of Origin):
CN

Mean Well EPS65 Series Switch Mode Power Supply


Features and Benefits


•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•EMI Class B rated, for Class II
•Free air convection cooling
•Short circuit, overload & over voltage protection
•LED indication for power status

Typcial Applications


•Industrial automation machinery
•Mechanical & electrical equipment
•Industrial control systems
•Electronic instruments, equipment & apparatus

Standards

EN55024, EN61000-6-2, EN55022 Class B, EN61000-3-2-3


Switch Mode - Mean Well RPS Series

Related links