MEAN WELL Switching Power Supply, RID-50A, 5V, 6A, 54W, Dual Output, 88 → 264 V, 125 → 373 V Input Voltage
- RS Stock No.:
- 634-263
- Mfr. Part No.:
- RID-50A
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£15.85
(exc. VAT)
£19.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.85 |
*price indicative
- RS Stock No.:
- 634-263
- Mfr. Part No.:
- RID-50A
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 5V | |
| Output Current | 6A | |
| Power Rating | 54W | |
| Number of Outputs | 2 | |
| Input Voltage | 88 → 264 V, 125 → 373 V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 5V | ||
Output Current 6A | ||
Power Rating 54W | ||
Number of Outputs 2 | ||
Input Voltage 88 → 264 V, 125 → 373 V | ||
- COO (Country of Origin):
- CN
The MEANWELL 50W dual output switching power supply features isolated outputs and ground for CH1 and CH2 with a universal AC input across the full range. It includes protections against short circuit, overload, and over voltage, and is cooled by free air convection. The unit has an LED indicator for power on, uses 105°C long-life electrolytic capacitors, undergoes 100% full load burn-in testing, and can withstand a 300VAC surge input for 5 seconds.
High operating temperature up to 70°C
Withstand 5G vibration test
High efficiency, long life and high reliability
Withstand 5G vibration test
High efficiency, long life and high reliability
Related links
- MEAN WELL Switching Power Supply 5V 50W 88 → 264 V ac/dc, 125 → 373 V ac/dc
- MEAN WELL Switching Power Supply 5V 65W 88 → 264 V ac/dc, 125 → 373 V ac/dc
- MEAN WELL Switching Power Supply 5V 50W 88 → 264 V ac/dc, 125 → 373 V ac/dc
- MEAN WELL Switching Power Supply 5 V dc 2 A 54W 125 → 373 V dc, 88
- MEAN WELL Switching Power Supply 5 V dc 1A Dual Output 88 → 264
- MEAN WELL Switching Power Supply 5 V dc 4A Dual Output 88 → 264
- TDK-Lambda Switching Power Supply 12V dc 75W 125 → 373 V dc, 88 → 264 V ac
- MEAN WELL Switching Power Supply 5V dc 60W 125 → 373 V dc, 88 → 264 V ac Input
