MEAN WELL Switching Power Supply, RT-50A, 5V, 4A, 50W, Triple Output, 88 → 264 V ac/dc, 125 → 373 V ac/dc

Subtotal (1 unit)*

£13.58

(exc. VAT)

£16.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.58

*price indicative

RS Stock No.:
611-410
Mfr. Part No.:
RT-50A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

5V

Output Current

4A

Power Rating

50W

Number of Outputs

3

Input Voltage

88 → 264 V ac/dc, 125 → 373 V ac/dc

COO (Country of Origin):
CN
The MEANWELL 50W triple output switching power supply features a universal full-range AC input and provides protections against short circuit, overload, and overvoltage. It is cooled by free air convection and includes an LED indicator for power status. The unit undergoes a 100% full load burn-in test and uses 105°C long-life electrolytic capacitors to ensure durability and reliable performance.

High operating temperature up to 70°C
Withstand 5G vibration test
High efficiency, long life and high reliability
3 years warranty

Related links