MEAN WELL Switching Power Supply, RID-65B, 5V, 4A, 65W, Dual Output, 88 → 264 V ac/dc, 125 → 373 V ac/dc

Subtotal (1 unit)*

£17.45

(exc. VAT)

£20.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.45

*price indicative

RS Stock No.:
611-365
Mfr. Part No.:
RID-65B
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

5V

Output Current

4A

Power Rating

65W

Number of Outputs

2

Input Voltage

88 → 264 V ac/dc, 125 → 373 V ac/dc

COO (Country of Origin):
CN
The MEANWELL 65W dual output switching power supply features isolated output and ground for CH1 and CH2, with a universal full-range AC input. It includes protections against short circuit, overload, and overvoltage. Cooling is achieved through free air convection, and an LED indicator shows power status. The unit undergoes a 100% full load burn-in test and uses 105°C long-life electrolytic capacitors for enhanced reliability.

Withstand 300VAC surge input for 5 second
High operating temperature up to 70°C
Withstand 5G vibration test
High efficiency, long life and high reliability
3 years warranty

Related links