MEAN WELL Switching Power Supply, RID-50B, 5V, 4A, 50W, Dual Output, 88 → 264 V ac/dc, 125 → 373 V ac/dc
- RS Stock No.:
- 611-417
- Mfr. Part No.:
- RID-50B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£15.85
(exc. VAT)
£19.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) shipping from 16 February 2026
- Plus 3 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.85 |
*price indicative
- RS Stock No.:
- 611-417
- Mfr. Part No.:
- RID-50B
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 5V | |
| Output Current | 4A | |
| Power Rating | 50W | |
| Number of Outputs | 2 | |
| Input Voltage | 88 → 264 V ac/dc, 125 → 373 V ac/dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 5V | ||
Output Current 4A | ||
Power Rating 50W | ||
Number of Outputs 2 | ||
Input Voltage 88 → 264 V ac/dc, 125 → 373 V ac/dc | ||
- COO (Country of Origin):
- CN
The MEANWELL 50W dual output switching power supply features isolated output and ground for CH1 and CH2, with a universal full-range AC input. It provides protections against short circuit, overload, and overvoltage, and can withstand a 300VAC surge input for 5 seconds. Cooling is achieved through free air convection, and an LED indicator signals power status. The unit undergoes a 100% full load burn-in test and uses 105°C long-life electrolytic capacitors for enhanced durability and reliability.
High operating temperature up to 70°C
Withstand 5G vibration test
High efficiency, long life and high reliability
3 years warranty
Withstand 5G vibration test
High efficiency, long life and high reliability
3 years warranty
Related links
- MEAN WELL Switching Power Supply 5V 65W 88 → 264 V ac/dc, 125 → 373 V ac/dc
- MEAN WELL Switching Power Supply 5V 50W 88 → 264 V ac/dc, 125 → 373 V ac/dc
- MEAN WELL Switching Power Supply 5V 54W 88 → 264 V, 125 → 373 V Input Voltage
- TDK-Lambda Switching Power Supply 5V dc 50W 125 → 373 V dc, 88 → 264 V ac Input
- MEAN WELL Switching Power Supply 5V dc 50W 125 → 373 V dc, 88 → 264 V ac Input
- MEAN WELL Switching Power Supply 5V dc 60W 125 → 373 V dc, 88 → 264 V ac Input
- TDK-Lambda Switching Power Supply 36V dc 75W 125 → 373 V dc, 88 → 264 V ac
- TDK-Lambda Switching Power Supply 24V dc 75W 125 → 373 V dc, 88 → 264 V ac
