MEAN WELL Switching Power Supply, HRP-600-15, 15V, 43A, 600W, 1 Output, 85 → 264 V ac/dc, 120 → 370 V

Subtotal (1 unit)*

£101.00

(exc. VAT)

£121.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.00

*price indicative

RS Stock No.:
611-404
Mfr. Part No.:
HRP-600-15
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

15V

Output Current

43A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 264 V ac/dc, 120 → 370 V ac/dc

The MEANWELL 600W single output power supply features a universal full-range AC input with a built-in active PFC function and a power factor greater than 0.93. It delivers high efficiency up to 89% and withstands 300VAC surge input for 5 seconds. It includes a built-in constant current limiting circuit and an automatic cooling fan ON-OFF control. Protections cover short circuit, overload, overvoltage, and over temperature. A user’s manual is provided for guidance.

Built-in DC OK signal
Built-in remote sense function
All using 105°C long life electrolytic capacitors
5 years warranty

Related links