MEAN WELL Switching Power Supply, HRPG-600-3.3, 3.3V, 120A, 600W, 1 Output, 85 → 264 V ac/dc, 120 → 370 V

Subtotal (1 unit)*

£111.74

(exc. VAT)

£134.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.74

*price indicative

RS Stock No.:
611-358
Mfr. Part No.:
HRPG-600-3.3
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

3.3V

Output Current

120A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 264 V ac/dc, 120 → 370 V ac/dc

COO (Country of Origin):
CN
The MEANWELL 600W single output power supply features a universal full-range AC input with a built-in active PFC function and a power factor greater than 0.93. It delivers high efficiency up to 89% and can withstand a 300VAC surge input for 5 seconds. Equipped with a built-in constant current limiting circuit, it offers comprehensive protection against short circuit, overload, overvoltage, and over temperature. A user’s manual is included for installation and operation guidance.

Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
All using 105°C long life electrolytic capacitors
5 years warranty

Related links