MEAN WELL Switching Power Supply, HRP-450-7.5, 7.5V, 60A, 450W, 1 Output, 85 → 264 V ac/dc, 120 → 370 V
- RS Stock No.:
- 611-359
- Mfr. Part No.:
- HRP-450-7.5
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£96.84
(exc. VAT)
£116.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.84 |
*price indicative
- RS Stock No.:
- 611-359
- Mfr. Part No.:
- HRP-450-7.5
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 7.5V | |
| Output Current | 60A | |
| Power Rating | 450W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264 V ac/dc, 120 → 370 V ac/dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 7.5V | ||
Output Current 60A | ||
Power Rating 450W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264 V ac/dc, 120 → 370 V ac/dc | ||
- COO (Country of Origin):
- CN
The MEANWELL 450W single output power supply features a universal full-range AC input and a built-in active PFC function with a power factor greater than 0.95. It offers high efficiency up to 89.5% and can withstand a 300VAC surge input for 5 seconds. Comprehensive protection includes safeguards against short circuit, overload, overvoltage, and over temperature.
Built-in constant current limiting circuit
Built-in cooling Fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
5 years warranty
Built-in cooling Fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
5 years warranty
Related links
- MEAN WELL Switching Power Supply 7.5V dc 450W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 48V 450W 85 → 264 V ac/dc, 120 → 370 V
- MEAN WELL Switching Power Supply 7.5V 600W 85 → 264 V ac/dc, 120 → 370 V
- MEAN WELL Switching Power Supply 7.5V dc 75W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 7.5V dc 101W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 7.5V dc 150W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 3.3V 297W 85 → 264 V, 120 → 370 V Input
- MEAN WELL Switching Power Supply 12V dc 450W 120 → 370 V dc, 85 → 264 V
