MEAN WELL Switching Power Supply, HRP-450-48, 48V, 9.5A, 450W, 1 Output, 85 → 264 V ac/dc, 120 → 370 V

Subtotal (1 unit)*

£96.84

(exc. VAT)

£116.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.84

*price indicative

RS Stock No.:
611-393
Mfr. Part No.:
HRP-450-48
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

48V

Output Current

9.5A

Power Rating

450W

Number of Outputs

1

Input Voltage

85 → 264 V ac/dc, 120 → 370 V ac/dc

The MEANWELL 450W single output power supply features a universal full-range AC input and a built-in active PFC function with a power factor greater than 0.95. It delivers high efficiency up to 89.5% and can withstand a 300VAC surge input for 5 seconds. It includes a built-in constant current limiting circuit and provides comprehensive protection against short circuit, overload, overvoltage, and over temperature.

Built-in cooling Fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
5 years warranty

Related links