MEAN WELL Switching Power Supply, HRP-450-15, 15V, 30A, 450W, 120 → 370V dc Input Voltage
- RS Stock No.:
- 576-933
- Mfr. Part No.:
- HRP-450-15
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£97.47
(exc. VAT)
£116.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.47 |
*price indicative
- RS Stock No.:
- 576-933
- Mfr. Part No.:
- HRP-450-15
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 15V | |
| Output Current | 30A | |
| Power Rating | 450W | |
| Input Voltage | 120 → 370V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 15V | ||
Output Current 30A | ||
Power Rating 450W | ||
Input Voltage 120 → 370V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL AC-DC Single output enclosed power supply and Output 15Vdc at 30A and 1U low profile and fan cooling.
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 12
RoHS Compliant
Packing quantity 12
Related links
- MEAN WELL Switching Power Supply 12V 450W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 48V 450W 85 → 264 V ac/dc, 120 → 370 V
- TRACOPOWER Switching Power Supply 15V dc 450W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 15V dc 450W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 7.5V 450W 85 → 264 V ac/dc, 120 → 370 V
- MEAN WELL Switching Power Supply 36V 630W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 36V 324W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 12V 600W, 120 → 370V dc Input Voltage
