MEAN WELL Switching Power Supply, HRP-450-12, 12V, 37.5A, 450W, 120 → 370V dc Input Voltage
- RS Stock No.:
- 424-997
- Mfr. Part No.:
- HRP-450-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£97.47
(exc. VAT)
£116.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 18 unit(s) shipping from 19 January 2026
- Plus 11 unit(s) shipping from 09 February 2026
- Plus 17 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.47 |
*price indicative
- RS Stock No.:
- 424-997
- Mfr. Part No.:
- HRP-450-12
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V | |
| Output Current | 37.5A | |
| Power Rating | 450W | |
| Input Voltage | 120 → 370V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V | ||
Output Current 37.5A | ||
Power Rating 450W | ||
Input Voltage 120 → 370V dc | ||
RoHS Status: Exempt
The MEANWELL AC-DC Single output enclosed power supply and Output 12Vdc at 37.5A and 1U low profile and fan cooling.
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 12
RoHS Compliant
Packing quantity 12
Related links
- MEAN WELL Switching Power Supply 15V 450W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 12V 450W, 113 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 12V dc 450W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 12V dc 450W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 12V 600W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 12V 324W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 36V 630W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 36V 324W, 120 → 370V dc Input Voltage
