MEAN WELL Switching Power Supply, HRP-300-12, 12V, 27A, 324W, 120 → 370V dc Input Voltage
- RS Stock No.:
- 424-977
- Mfr. Part No.:
- HRP-300-12
- Brand:
- MEAN WELL
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£66.12
(exc. VAT)
£79.34
(inc. VAT)
- RS Stock No.:
- 424-977
- Mfr. Part No.:
- HRP-300-12
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V | |
| Output Current | 27A | |
| Power Rating | 324W | |
| Input Voltage | 120 → 370V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V | ||
Output Current 27A | ||
Power Rating 324W | ||
Input Voltage 120 → 370V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output enclosed power supply and Output 12Vdc at 27A and 1U low profile and fan cooling.
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 15
RoHS Compliant
Packing quantity 15
Related links
- MEAN WELL Switching Power Supply 36V 324W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 14V dc 324W 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V 324W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 48V 336W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 12V 600W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 12V 450W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 12V dc 324W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 12V dc 324W 120 → 370 V dc, 85 → 264 V ac

