MEAN WELL Switching Power Supply, NMP650 650W, 120 → 370V dc Input Voltage
- RS Stock No.:
- 576-930
- Mfr. Part No.:
- NMP650
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£128.13
(exc. VAT)
£153.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.13 |
*price indicative
- RS Stock No.:
- 576-930
- Mfr. Part No.:
- NMP650
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Power Rating | 650W | |
| Input Voltage | 120 → 370V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Power Rating 650W | ||
Input Voltage 120 → 370V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL modular power supply operates with a voltage range of 90 to 264VAC and a frequency range of 47 to 63Hz. It has an earth leakage current of less than 400uA at 264VAC and a touch current of less than 100uA at 264VAC. The total output power is 650W max.
Shut down output voltage
Recovers automatically after temperature goes down
Recovers automatically after temperature goes down
Related links
- MEAN WELL Switching Power Supply 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 36V 480W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 20V 600W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 36V 630W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 48V 336W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 15V 540W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 24V 240W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 36V 324W, 120 → 370V dc Input Voltage
