MEAN WELL Switching Power Supply, RT-50B, 5V, 6.5A, 50W, 125 → 373V dc Input Voltage
- RS Stock No.:
- 424-983
- Mfr. Part No.:
- RT-50B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£13.65
(exc. VAT)
£16.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 82 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.65 |
*price indicative
- RS Stock No.:
- 424-983
- Mfr. Part No.:
- RT-50B
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 5V | |
| Output Current | 6.5A | |
| Power Rating | 50W | |
| Input Voltage | 125 → 373V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 5V | ||
Output Current 6.5A | ||
Power Rating 50W | ||
Input Voltage 125 → 373V dc | ||
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Triple output enclosed power supply and Output +5Vdc at 4A +12Vdc at 2A to 12Vdc at 0.5A.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 45
RoHS Compliant
Packing quantity 45
Related links
- MEAN WELL Switching Power Supply 5V dc 50W 264V ac Input Voltage
- MEAN WELL Switching Power Supply 5V 50W 88 → 264 V ac/dc, 125 → 373 V ac/dc
- MEAN WELL Switching Power Supply 5V 50W 88 → 264 V ac/dc, 125 → 373 V ac/dc
- MEAN WELL Switching Power Supply 5V dc 1.5 A 68W 125 → 373 V dc, 88
- MEAN WELL Switching Power Supply ±5V dc 6 A 66W 125 → 373 V dc, 88
- MEAN WELL Switching Power Supply 5V dc 5 A 65.5W 125 → 373 V dc, 88
- nVent SCHROFF Switching Power Supply 5V 50W 90 → 254V Input Voltage
- Cosel Switching Power Supply 5V dc 50W 85 → 264V ac Input Voltage
