TDK-Lambda, PH1200A280-28 Switching Power Supply 28V dc, 1.201 kW 425V dc

Subtotal (1 unit)*

£462.48

(exc. VAT)

£554.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£462.48

*price indicative

RS Stock No.:
242-663
Mfr. Part No.:
PH1200A280-28
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

28V dc

Number of Outputs

1

Power

1.201kW

Minimum Operating Temperature

-40°C

SMPS Output Current

100A

Maximum Operating Temperature

100°C

Width

61mm

Length

116.6mm

Standards/Approvals

CE mark, IEC/UL/CSA/EN62368-1, UKCA Mark

Weight

200g

Depth

12.7mm

Efficiency

94%

Maximum Input Voltage

425V dc

Series

PH1200A280

Hazardous Area Certification

No

Minimum Input Voltage

200V

Output Current

42.9A

COO (Country of Origin):
CN
The TDK Lambda DC To DC Converters are designed to operate from a wide 200 to 425Vdc input and are rated at 1200W. They offer adjustable output voltages ranging from 12V to 48V, with trim terminals allowing for adjustments of 40% to +20%. These converters feature parallel functionality and an ORing FET for higher power or N+1 redundant systems. Standard features include remote sense, remote on/off, inverter good signal, and a 12V auxiliary voltage. The modules can be conduction cooled to a cold plate or fitted with an optional heatsink for improved thermal management.

Baseplate cooled

40 to 100°C baseplate temperature

Parallel function with internal ORing FET

Up to 94% efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy