TDK-Lambda Power Supply, PH1200A280-28/T, 16.8 → 33.6V dc, 42.9A, 1.201kW, 1 Output, 200 → 425V dc Input

Subtotal (1 unit)*

£478.38

(exc. VAT)

£574.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£478.38

*price indicative

RS Stock No.:
235-123
Mfr. Part No.:
PH1200A280-28/T
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

16.8 → 33.6V dc

Output Current

42.9A

Power Rating

1.201kW

Number of Outputs

1

Input Voltage

200 → 425V dc

COO (Country of Origin):
CN
The TDK-Lambda PH1200A280 series of isolated DC-DC converters operate from a wide range 200 to 425Vdc input and are rated at 1200W. Output voltages cover 12V to 48V and can be adjusted using the trim terminal by up to -40% to +20%. All models feature a parallel function and ORing FET for higher power or N+1
redundant systems. Remote sense, remote on/off, inverter good signal and a 12V auxiliary voltage are also included as standard. The power modules can be
conduction cooled to a cold plate or fitted with an optional heatsink. These 94% efficient converters are well suited for distributed power architectures, HVDC
(High Voltage Direct Current) power transmission systems and renewable energy applications.

Wide Range 200 to 425Vdc Input
Baseplate Cooled
-40 to 100°C Baseplate Temperature
Parallel Function with Internal ORing FET
Up to 94% Efficient
Suitable for HVDC Applications
Can be Conduction or Convection Cooled with a Heatsink
Operates in Harsh Environments

Related links