TDK-Lambda Power Supply, PH1200A280-24/T, 14.4 → 28.8V dc, 50A, 1.2kW, 1 Output, 200 → 425V dc Input
- RS Stock No.:
- 235-119
- Mfr. Part No.:
- PH1200A280-24/T
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£478.38
(exc. VAT)
£574.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £478.38 |
*price indicative
- RS Stock No.:
- 235-119
- Mfr. Part No.:
- PH1200A280-24/T
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 14.4 → 28.8V dc | |
| Output Current | 50A | |
| Power Rating | 1.2kW | |
| Number of Outputs | 1 | |
| Input Voltage | 200 → 425V dc | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 14.4 → 28.8V dc | ||
Output Current 50A | ||
Power Rating 1.2kW | ||
Number of Outputs 1 | ||
Input Voltage 200 → 425V dc | ||
- COO (Country of Origin):
- CN
The TDK-Lambda PH1200A280 series of isolated DC-DC converters operate from a wide range 200 to 425Vdc input and are rated at 1200W. Output voltages cover 12V to 48V and can be adjusted using the trim terminal by up to -40% to +20%. All models feature a parallel function and ORing FET for higher power or N+1
redundant systems. Remote sense, remote on/off, inverter good signal and a 12V auxiliary voltage are also included as standard. The power modules can be
conduction cooled to a cold plate or fitted with an optional heatsink. These 94% efficient converters are well suited for distributed power architectures, HVDC
(High Voltage Direct Current) power transmission systems and renewable energy applications.
redundant systems. Remote sense, remote on/off, inverter good signal and a 12V auxiliary voltage are also included as standard. The power modules can be
conduction cooled to a cold plate or fitted with an optional heatsink. These 94% efficient converters are well suited for distributed power architectures, HVDC
(High Voltage Direct Current) power transmission systems and renewable energy applications.
Wide Range 200 to 425Vdc Input
Baseplate Cooled
-40 to 100°C Baseplate Temperature
Parallel Function with Internal ORing FET
Up to 94% Efficient
Suitable for HVDC Applications
Can be Conduction or Convection Cooled with a Heatsink
Operates in Harsh Environments
Baseplate Cooled
-40 to 100°C Baseplate Temperature
Parallel Function with Internal ORing FET
Up to 94% Efficient
Suitable for HVDC Applications
Can be Conduction or Convection Cooled with a Heatsink
Operates in Harsh Environments
Related links
- TDK-Lambda Switching Power Supply 24V dc 1.2kW 200 → 425V dc Input Voltage
- TDK-Lambda Power Supply 28.8 → 57.6V dc 1.2kW 200 → 425V dc Input
- TDK-Lambda Power Supply 7.2 → 14.4V dc 1.2kW 200 → 425V dc Input
- TDK-Lambda Switching Power Supply 12V dc 1.2kW 200 → 425V dc Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 1.2kW 200 → 425V dc Input Voltage
- TDK-Lambda Power Supply 16.8 → 33.6V dc 1.201kW 200 → 425V dc Input
- TDK-Lambda Power Supply 21.6 → 43.2V dc 1.201kW 200 → 425V dc Input
- TDK-Lambda Switching Power Supply 36V dc 1.202kW 200 → 425V dc Input Voltage
