TDK-Lambda, PH1200A280-12 Switching Power Supply 12V dc, 1.2 kW 425V dc
- RS Stock No.:
- 242-640
- Mfr. Part No.:
- PH1200A280-12
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£462.48
(exc. VAT)
£554.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £462.48 |
*price indicative
- RS Stock No.:
- 242-640
- Mfr. Part No.:
- PH1200A280-12
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Power | 1.2kW | |
| SMPS Output Current | 100A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Depth | 12.7mm | |
| Weight | 200g | |
| Standards/Approvals | CE mark, IEC/UL/CSA/EN62368-1, UKCA Mark | |
| Width | 61mm | |
| Length | 116.6mm | |
| Series | PH1200A280 | |
| Efficiency | 94% | |
| Maximum Input Voltage | 425V dc | |
| Output Current | 100A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Power 1.2kW | ||
SMPS Output Current 100A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Depth 12.7mm | ||
Weight 200g | ||
Standards/Approvals CE mark, IEC/UL/CSA/EN62368-1, UKCA Mark | ||
Width 61mm | ||
Length 116.6mm | ||
Series PH1200A280 | ||
Efficiency 94% | ||
Maximum Input Voltage 425V dc | ||
Output Current 100A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 200V | ||
- COO (Country of Origin):
- CN
The TDK Lambda DC To DC Converters are designed to operate from a wide 200 to 425Vdc input and are rated at 1200W. They offer adjustable output voltages ranging from 12V to 48V, with trim terminals allowing for adjustments of 40% to +20%. These converters feature parallel functionality and an ORing FET for higher power or N+1 redundant systems. Standard features include remote sense, remote on/off, inverter good signal, and a 12V auxiliary voltage. The modules can be conduction cooled to a cold plate or fitted with an optional heatsink for improved thermal management.
Baseplate cooled
40 to 100°C baseplate temperature
Parallel function with internal ORing FET
Up to 94% efficient
