Vishay Switching Diode, Stud Cathode, 2-Pin DO-203AB VS-85HFL60S05
- RS Stock No.:
- 165-6043
- Mfr. Part No.:
- VS-85HFL60S05
- Brand:
- Vishay
Subtotal (1 bag of 100 units)*
£967.20
(exc. VAT)
£1,160.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £9.672 | £967.20 |
*price indicative
- RS Stock No.:
- 165-6043
- Mfr. Part No.:
- VS-85HFL60S05
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Stud Cathode | |
| Mounting Type | Thread Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | DO-203AB | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.75V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 36.5mm | |
| Height | 17.35mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Stud Cathode | ||
Mounting Type Thread Mount | ||
Number of Elements per Chip 1 | ||
Package Type DO-203AB | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.75V | ||
Pin Count 2 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 36.5mm | ||
Height 17.35mm | ||
- COO (Country of Origin):
- IN
Fast Recovery Rectifiers over 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 2-Pin DO-203AB VS-85HFL60S05
- Vishay Switching Diode 2-Pin DO-203AB VS-70HFL80S05
- Vishay Switching Diode 2-Pin DO-203AB VS-85HF20
- Vishay Switching Diode 2-Pin DO-203AB VS-40HFL60S02
- Vishay Switching Diode 2-Pin DO-203AB VS-85HF60
- Vishay Switching Diode 2-Pin DO-203AB VS-85HF100
- Vishay Switching Diode 2-Pin DO-203AB VS-72HF120
- Vishay Switching Diode 2-Pin DO-203AB VS-85HFLR60S02
