Vishay 600 V 85 A Diode Fast Recovery 2-Pin DO-203AB

Subtotal (1 bag of 100 units)*

£1,482.30

(exc. VAT)

£1,778.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£14.823£1,482.30

*price indicative

RS Stock No.:
165-6251
Mfr. Part No.:
VS-85HFLR60S02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Screw

Product Type

Diode

Package Type

DO-203AB

Maximum Continuous Forward Current If

85A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Stud Anode

Series

VSX

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

1.4kA

Maximum Forward Voltage Vf

1.75V

Peak Reverse Current Ir

20mA

Minimum Operating Temperature

-40°C

Peak Reverse Recovery Time trr

200ns

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

17.35mm

Length

36.5mm

Automotive Standard

No

COO (Country of Origin):
IN

Fast Recovery Rectifiers over 20A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links