Vishay 200 V 85 A Diode Fast Recovery 2-Pin DO-203AB

Bulk discount available

Subtotal (1 bag of 100 units)*

£799.90

(exc. VAT)

£959.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100£7.999£799.90
200 +£7.199£719.90

*price indicative

RS Stock No.:
145-2730
Mfr. Part No.:
VS-85HF20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Screw

Product Type

Diode

Package Type

DO-203AB

Maximum Continuous Forward Current If

85A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Stud Cathode

Series

VS-85HF(R)

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

1.4kA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.75V

Peak Reverse Current Ir

20mA

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

500ns

Standards/Approvals

No

Length

36.5mm

Height

17.35mm

Automotive Standard

No

COO (Country of Origin):
IN

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links