Vishay 1 kV 85 A Diode Fast Recovery 2-Pin DO-203AB VS-85HF100
- RS Stock No.:
- 817-2522
- Mfr. Part No.:
- VS-85HF100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£10.02
(exc. VAT)
£12.02
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 24 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.02 |
| 10 - 24 | £9.73 |
| 25 - 49 | £9.22 |
| 50 - 99 | £8.82 |
| 100 + | £8.30 |
*price indicative
- RS Stock No.:
- 817-2522
- Mfr. Part No.:
- VS-85HF100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-203AB | |
| Maximum Continuous Forward Current If | 85A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | VS-85HF | |
| Diode Configuration | Stud Cathode | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.75V | |
| Peak Reverse Current Ir | 20mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.4kA | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 36.5mm | |
| Standards/Approvals | No | |
| Height | 17.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-203AB | ||
Maximum Continuous Forward Current If 85A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series VS-85HF | ||
Diode Configuration Stud Cathode | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.75V | ||
Peak Reverse Current Ir 20mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.4kA | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Operating Temperature 125°C | ||
Length 36.5mm | ||
Standards/Approvals No | ||
Height 17.35mm | ||
Automotive Standard No | ||
- VS-85HF(R)40M8, Standard Recovery Diodes, (Stud Version), 85A
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- IN
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1 kV 85 A Diode Fast Recovery 2-Pin DO-203AB
- Vishay 200 V 85 A Diode Fast Recovery 2-Pin DO-203AB VS-85HF20
- Vishay 600 V 85 A Diode Fast Recovery 2-Pin DO-203AB VS-85HFLR60S02
- Vishay 600 V 85 A Diode Fast Recovery 2-Pin DO-203AB VS-85HFL60S05
- Vishay 600 V 85 A Diode Fast Recovery 2-Pin DO-203AB VS-85HF60
- Vishay 200 V 85 A Diode Fast Recovery 2-Pin DO-203AB
- Vishay 600 V 85 A Diode Fast Recovery 2-Pin DO-203AB
- Vishay 1 kV 40 A Diode Fast Recovery 2-Pin DO-203AB VS-40HFLR100S05
