onsemi Diode, Single, 300 mA, 2-Pin 100 V DO-35 1N4448WS
- RS Stock No.:
- 838-672
- Mfr. Part No.:
- 1N4448WS
- Brand:
- onsemi
Get a bulk buy discount
Add 2000 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 200 units)*
£6.00
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 1800 | £0.03 | £6.00 | - |
| 2000 - 9800 | £0.024 | £4.80 | 19% |
| 10000 - 19800 | £0.019 | £3.80 | 36% |
| 20000 + | £0.017 | £3.40 | 43% |
*price indicative
- RS Stock No.:
- 838-672
- Mfr. Part No.:
- 1N4448WS
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current If | 300mA | |
| Product Type | Diode | |
| Diode Configuration | Single | |
| Sub Type | Small Signal Diode | |
| Mount Type | Surface Mount | |
| Package Type | DO-35 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 500mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Series | 1N4 | |
| Standards/Approvals | No | |
| Diameter | 1.91mm | |
| Length | 4.56mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current If 300mA | ||
Product Type Diode | ||
Diode Configuration Single | ||
Sub Type Small Signal Diode | ||
Mount Type Surface Mount | ||
Package Type DO-35 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 500mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Series 1N4 | ||
Standards/Approvals No | ||
Diameter 1.91mm | ||
Length 4.56mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The onsemi general-purpose diode primarily used for fast switching applications, ensuring reliability in various electronic circuits.
Features a very small and thin SMD package for space-efficient designs
Exhibits fast switching capabilities with a reverse time of less than 4.0 ns
Maintains low reverse current levels across a range of operating conditions
Constructed with a green mould compound and a Pb-free, RoHS compliant design
Related links
- onsemi Diode 300 mA, 2-Pin 100 V DO-35 1N914
- onsemi Diode 300 mA, 2-Pin 100 V DO-35 1N4448TR
- onsemi Diode 300 mA, 2-Pin 100 V DO-35 1N4448
- onsemi Diode 300 mA, 2-Pin 100 V DO-35 1N4148TR
- Vishay Silicon Junction 300 mA, 2-Pin 100 V DO-35 1N4448TAP
- Vishay Switching Diode 300 mA, 2-Pin 50 V DO-35
- Vishay Switching Diode 300 mA, 2-Pin 25 V DO-35
- Vishay Switching Diode 300 mA, 2-Pin 50 V DO-35 1N4150TAP
