onsemi Diode, Single, 300 mA, 2-Pin 100 V DO-35 1N4448
- RS Stock No.:
- 838-662
- Mfr. Part No.:
- 1N4448
- Brand:
- onsemi
Get a bulk buy discount
Add 5000 more to save 18%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
£8.00
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 4500 | £0.016 | £8.00 | - |
| 5000 - 24500 | £0.013 | £6.50 | 18% |
| 25000 - 49500 | £0.01 | £5.00 | 37% |
| 50000 + | £0.009 | £4.50 | 43% |
*price indicative
- RS Stock No.:
- 838-662
- Mfr. Part No.:
- 1N4448
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Product Type | Diode | |
| Maximum Forward Current If | 300mA | |
| Mount Type | Through Hole | |
| Sub Type | Small Signal Diode | |
| Package Type | DO-35 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.56mm | |
| Diameter | 1.91mm | |
| Series | 1N4 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Product Type Diode | ||
Maximum Forward Current If 300mA | ||
Mount Type Through Hole | ||
Sub Type Small Signal Diode | ||
Package Type DO-35 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 175°C | ||
Length 4.56mm | ||
Diameter 1.91mm | ||
Series 1N4 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The onsemi small signal diode delivers reliable performance, offering efficient rectification in various electronic applications. Its robust design ensures effective voltage regulation, enhancing device functionality across numerous scenarios.
Maximum repetitive reverse voltage of 100V ensures dependable operation in diverse electrical environments
Low forward voltage of 0.62V to 0.72V at 5mA optimises energy efficiency during operation
Extends operational temperature range from -65°C to +200°C for versatile application in harsh conditions
High surge current capacity of up to 1A ensures stability during transient voltages
Related links
- onsemi Diode 300 mA, 2-Pin 100 V DO-35 1N914
- onsemi Diode 300 mA, 2-Pin 100 V DO-35 1N4448TR
- onsemi Diode 300 mA, 2-Pin 100 V DO-35 1N4148TR
- onsemi Diode 300 mA, 2-Pin 100 V DO-35 1N4448WS
- Vishay Silicon Junction 300 mA, 2-Pin 100 V DO-35 1N4448TAP
- Vishay Switching Diode 300 mA, 2-Pin 50 V DO-35
- Vishay Switching Diode 300 mA, 2-Pin 25 V DO-35
- Vishay Switching Diode 300 mA, 2-Pin 50 V DO-35 1N4150TAP
