Siemens SIVACON S4 Mounting Plate
- RS Stock No.:
- 633-403
- Mfr. Part No.:
- 8PQ6000-2BA68
- Brand:
- Siemens
Subtotal (1 unit)*
£84.97
(exc. VAT)
£101.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.97 |
*price indicative
- RS Stock No.:
- 633-403
- Mfr. Part No.:
- 8PQ6000-2BA68
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Series | SIVACON S4 | |
| Colour | Grey | |
| Number of Poles | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Series SIVACON S4 | ||
Colour Grey | ||
Number of Poles 4 | ||
- COO (Country of Origin):
- DE
Murata 1812 LQH43MN Series Wire Wound Inductor
Coil SMD inductors wound onto a ferrite core.
High quality at high frequency.
Low DC resistance.
High current and inductance.
High quality at high frequency.
Low DC resistance.
High current and inductance.
The Siemens Mounting Plate is suitable for three or four pole configurations, features galvanized surface processing for corrosion resistance, and includes a perforated design to facilitate flexible and efficient component installation.
Material is sheet-steel
SMT 1812 Inductors (Chokes)
Related links
- Siemens SIVACON S4 Mounting Plate
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4, 350 x 400 x 225mm
- Siemens SIVACON S4 Cover
- Siemens SIVACON Series Plastic Cable Holder for Use with SIVACON S4, 600 x 600 x 25mm
- Siemens SIVACON S4 Busbar
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon, 100 x 800 x 2mm
- Siemens Grey 4 Gang Mounting Plate Sheet Steel Mounting Plate
- Siemens Grey Mounting Plate Sheet Steel Mounting Plate
