Siemens SIVACON S4 Mounting Plate

Subtotal (1 unit)*

£95.50

(exc. VAT)

£114.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.50

*price indicative

RS Stock No.:
633-332
Mfr. Part No.:
8PQ6000-2BA70
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Plate

Series

SIVACON S4

Colour

Grey

Number of Poles

4

COO (Country of Origin):
DE
The Siemens mounting plate is designed for 3 or 4-pole configurations, made of sheet steel with a galvanized surface finish.

Feature perforated

Related links