Eaton xEnergy Upgrade Kit

Subtotal (1 unit)*

£26.88

(exc. VAT)

£32.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.88

*price indicative

RS Stock No.:
243-009
Mfr. Part No.:
191053 XPA-690V-H150
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Upgrade Kit

Product Type

Switch Disconnector Accessory

Series

xEnergy

Operating Voltage

690V

Colour

Grey

Number of Poles

4

Length

84mm

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is designed to provide robust, reliable power distribution in low voltage applications. This innovative solution not only meets stringent safety standards but also ensures seamless integration into existing systems. Featuring a compact and efficient design, it offers optimal performance while taking up minimal space. The switchgear's comprehensive specifications demonstrate its adaptability for various electrical installations, making it ideal for commercial and industrial environments. Packed with a range of useful features, this product is certainly an indispensable asset to any power management solution.

Constructed from durable plastic for increased longevity

Modular spacing design allows for enhanced flexibility in system design

Surface finish in sleek grey complements a range of installation styles

Lightweight construction simplifies handling and installation

Complies with RoHS standards, ensuring environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy