Eaton Eaton xEnergy Main Assembly Kit for use with NZM2-3
- RS Stock No.:
- 246-412
- Mfr. Part No.:
- 185206 XPA-NZM2-3-ARC
- Brand:
- Eaton
Subtotal (1 unit)*
£20.15
(exc. VAT)
£24.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.15 |
*price indicative
- RS Stock No.:
- 246-412
- Mfr. Part No.:
- 185206 XPA-NZM2-3-ARC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Assembly Kit | |
| For Use With | NZM2-3 | |
| Range | Eaton xEnergy Main | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Assembly Kit | ||
For Use With NZM2-3 | ||
Range Eaton xEnergy Main | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear product is engineered for superior performance in low voltage applications, providing an effective IP3XD shielding solution for NZM2-3 ARCON. With its robust design, this switchgear is perfect for ensuring the safety and integrity of electrical installations. The innovative construction not only meets stringent industry standards but also offers a compact form factor that makes it ideal for space-constrained environments. Its compatibility with existing systems enhances its versatility, making it a valuable addition to any electrical cabinet setup. Additionally, this product's compliance with RoHS regulations reflects a commitment to environmental responsibility, whilst its premium materials guarantee long-lasting durability.
IP3XD shielding ensures optimal protection against environmental influences
RoHS compliance underscores a commitment to health and safety
Compact dimensions facilitate easy integration into various systems
Constructed from high-quality plastic for enhanced durability
Customisable with cable entry options to suit specific installation needs
Modular spacing feature allows for flexible configurations
Lightweight design promotes ease of handling and installation
Available in a sleek grey finish, adding a modern touch to electrical setups
RoHS compliance underscores a commitment to health and safety
Compact dimensions facilitate easy integration into various systems
Constructed from high-quality plastic for enhanced durability
Customisable with cable entry options to suit specific installation needs
Modular spacing feature allows for flexible configurations
Lightweight design promotes ease of handling and installation
Available in a sleek grey finish, adding a modern touch to electrical setups
Related links
- Eaton Eaton xEnergy Main Assembly Kit for use with NZM3-3-XKR
- Eaton Eaton xEnergy Main Assembly Kit for use with NZM2-4-XKR
- Eaton Eaton xEnergy Series Plastic Shielding Plate 105mm W Plug In MCCB
- Eaton Eaton xEnergy Series Plastic Shielding Plate 140mm W Plug In MCCB
- Eaton Eaton xEnergy Series Plastic Shielding Plate 185mm W, 40mm L for Use with NZM3-4-XSV/XAV
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2, 30 x 310 x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2, 310 x 500 x 30mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2, 600 x 30 x 210mm


