Eaton Eaton xEnergy Series Plastic Shielding Plate, 138mm H, 140mm W, 31mm L for Use with NZM2-4-XSV, Plug In MCCB
- RS Stock No.:
- 244-368
- Mfr. Part No.:
- 185218 XPA-NZM2-4-XSV-ARC
- Brand:
- Eaton
Subtotal (1 unit)*
£21.94
(exc. VAT)
£26.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.94 |
*price indicative
- RS Stock No.:
- 244-368
- Mfr. Part No.:
- 185218 XPA-NZM2-4-XSV-ARC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shielding Plate | |
| Series | Eaton xEnergy | |
| Width | 140mm | |
| Height | 138mm | |
| Length | 31mm | |
| Material | Plastic | |
| For Use With | NZM2-4-XSV, Plug In MCCB | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shielding Plate | ||
Series Eaton xEnergy | ||
Width 140mm | ||
Height 138mm | ||
Length 31mm | ||
Material Plastic | ||
For Use With NZM2-4-XSV, Plug In MCCB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear represents a cutting-edge solution designed to meet the demands of modern electrical systems. Built with high-quality materials and innovative technology, this switchgear offers outstanding performance while ensuring compliance with rigorous standards. Its robust construction guarantees durability and reliability in various applications, making it an essential component in low-voltage electrical distribution. Ideal for commercial and industrial environments, this switchgear complements a range of existing systems, ensuring seamless integration and enhanced functionality. The meticulous engineering that has gone into its design not only simplifies installation but also optimises maintenance routines, promoting operational efficiency in diverse settings.
Complies with RoHS regulations for environmentally-friendly use
Compact dimensions facilitate easy installation in space-constrained environments
Constructed from durable plastic to withstand tough operating conditions
Offers modular spacing for flexibility in configuration
Designed with a sleek grey finish that fits seamlessly into professional settings
Fitted with a compliant assembly kit, ensuring reliable functionality
Optimises cost-efficiency through reduced maintenance requirements
Versatile application across various electrical distribution systems
Compact dimensions facilitate easy installation in space-constrained environments
Constructed from durable plastic to withstand tough operating conditions
Offers modular spacing for flexibility in configuration
Designed with a sleek grey finish that fits seamlessly into professional settings
Fitted with a compliant assembly kit, ensuring reliable functionality
Optimises cost-efficiency through reduced maintenance requirements
Versatile application across various electrical distribution systems
Related links
- Eaton Eaton xEnergy Series Plastic Shielding Plate 105mm W Plug In MCCB
- Eaton Eaton xEnergy Series Plastic Shielding Plate 185mm W, 40mm L for Use with NZM3-4-XSV/XAV
- Eaton Eaton xEnergy Main Assembly Kit for use with NZM2-4-XKR
- Eaton Eaton xEnergy Main Assembly Kit for use with NZM2-3
- Eaton Eaton xEnergy Main Assembly Kit for use with NZM3-3-XKR
- Eaton xEnergy Safety Ci Series Plastic Cover 375mm W, 140mm L for Use with U-CI48
- Schneider Electric NSY Series RAL 7035 PE 140mm H 80mm L for Use with Panelset S3D
- Fibox Steel Mounting Plate 140mm W, 170mm L for Use with Tempo Enclosure
