Eaton Plastic Shielding Plate, 105mm W, 31 mm L for Use with NZM2-3-XSV, Plug In MCCB

Subtotal (1 unit)*

£22.59

(exc. VAT)

£27.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.59

*price indicative

RS Stock No.:
244-542
Mfr. Part No.:
185217 XPA-NZM2-3-XSV-ARC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shielding Plate

Width

105mm

Length

31mm

Material

Plastic

For Use With

NZM2-3-XSV, Plug In MCCB

Standards/Approvals

RoHS conform

The Eaton xEnergy Main LV switchgear is a cutting-edge solution designed for reliability and performance in Low Voltage applications. With a commitment to safety and compliance, this switchgear stands out with its robust IP3XD shielding, ensuring superior protection for critical operations. Ideal for various commercial and industrial settings, the product offers exceptional modular spacing and a sleek grey finish that seamlessly integrates with existing infrastructure. The incorporation of advanced technology enhances operational efficiency while maintaining a compact design, making it suitable for tight spaces. Perfectly engineered for use with NZM2-3-XSV plug-in MCCBs, this equipment embodies Eaton’s tradition of excellence and innovation, promising dependable power management and control in any environment.

Robust IP3XD shielding enhances operational reliability

Designed for seamless integration with NZM2-3-XSV plug-in MCCBs

Compact design for efficient use in limited spaces

Modular spacing allows for flexible installation configurations

Sleek grey finish offers a modern aesthetic for any installation

Constructed from durable plastic to withstand various environmental conditions

Complies with RoHS standards for environmentally-friendly operation

Lightweight design promotes easy handling and installation

Related links